TI TPS78511QKVURQ1
| Manufacturer | |
| MPN | TPS78511QKVURQ1 |
| LCSC Part # | C3747726 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | Automotive-grade 1A high-precision adjustable low-dropout (LDO) linear regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252-4 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS785-Q1 ultra-low dropout regulator (LDO) is a compact, low-quiescent-current LDO capable of delivering 1A with excellent line and load transient performance.
With low output noise and outstanding PSRR performance, this device is well suited for power-sensitive analog loads. The TPS785-Q1 features an input voltage range of 1.7V to 6.0V and an adjustable output voltage range of 1.2V to 5.5V, making it a flexible post-regulation solution. Fixed output voltages from 0.65V to 5.0V are also available to power commonly used voltage rails.
The TPS785-Q1 incorporates foldback current limiting to reduce power dissipation under overcurrent conditions. The EN pin input facilitates system power sequencing requirements. An internal soft-start reduces inrush current by controlling the startup ramp, thereby minimizing the required input capacitance.
The TPS785-Q1 provides an active discharge circuit that enables rapid output discharge when the device is disabled.
Features
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40℃ to +125℃, TA device junction temperature: -40℃ to +150℃
- Input voltage range: 1.7V to 6.0V
- Available output voltages:
- Adjustable option: 1.2V to 5.5V
- Fixed option: 0.65V to 5.0V
- Output accuracy: 0.5% typical, 1.7% maximum
- Low IQ: 25μA (typical)
- Ultra-low dropout:
- 315mV (maximum) at 1A (3.3Vₒᵤₜ)
- Internal soft-start time of 550 μs to reduce inrush current
- Active output discharge
- Package:
- 3mm×3mm wettable-flank VSON (8)
- 5-pin TO-252, Rθₐ = 31.6℃/W
Applications
- Automotive head units
- Hybrid instrument clusters
- Telematics control units
- Mid-range and short-range radar
- DC/DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.72 | $ 1.72 |
| 10+ | $ 1.6801 | $ 16.80 |
| 30+ | $ 1.6524 | $ 49.57 |
| 100+ | $ 1.6263 | $ 162.63 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252-4 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS785-Q1 ultra-low dropout regulator (LDO) is a compact, low-quiescent-current LDO capable of delivering 1A with excellent line and load transient performance.
With low output noise and outstanding PSRR performance, this device is well suited for power-sensitive analog loads. The TPS785-Q1 features an input voltage range of 1.7V to 6.0V and an adjustable output voltage range of 1.2V to 5.5V, making it a flexible post-regulation solution. Fixed output voltages from 0.65V to 5.0V are also available to power commonly used voltage rails.
The TPS785-Q1 incorporates foldback current limiting to reduce power dissipation under overcurrent conditions. The EN pin input facilitates system power sequencing requirements. An internal soft-start reduces inrush current by controlling the startup ramp, thereby minimizing the required input capacitance.
The TPS785-Q1 provides an active discharge circuit that enables rapid output discharge when the device is disabled.
Features
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40℃ to +125℃, TA device junction temperature: -40℃ to +150℃
- Input voltage range: 1.7V to 6.0V
- Available output voltages:
- Adjustable option: 1.2V to 5.5V
- Fixed option: 0.65V to 5.0V
- Output accuracy: 0.5% typical, 1.7% maximum
- Low IQ: 25μA (typical)
- Ultra-low dropout:
- 315mV (maximum) at 1A (3.3Vₒᵤₜ)
- Internal soft-start time of 550 μs to reduce inrush current
- Active output discharge
- Package:
- 3mm×3mm wettable-flank VSON (8)
- 5-pin TO-252, Rθₐ = 31.6℃/W
Applications
- Automotive head units
- Hybrid instrument clusters
- Telematics control units
- Mid-range and short-range radar
- DC/DC converters
C3747726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



