LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX8869EUE33+T product image
Images for reference only

MAXIM MAX8869EUE33+TRoHS

Manufacturer
MPN
MAX8869EUE33+T
LCSC Part #
C3747704
Packaging
TSSOP-16-EP
Customer #
Key Attributes
1A, Microcap, Linear Regulator
Datasheetpdf iconMAXIM MAX8869EUE33+T
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0027$ 12.00
10+$ 10.3427$ 103.43
30+$ 9.3302$ 279.91
100+$ 8.4816$ 848.16
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingTSSOP-16-EP
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)500uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeFixed
FeaturesAdjustable soft-start;Reset function;Short Circuit Protection;Thermal shutdown;Input under-voltage protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX8869 low-dropout linear regulator operates from a +2.7V to +5.5V input and delivers a guaranteed 1A load current with a low 200mV dropout. The high-accuracy (±1%) output voltage is preset at +5V, +3.3V, +2.5V, +1.8V, or +1.0V or is adjustable from +0.8V to +5V with an external resistor-divider. The MAX8869 uses Microcap technology and requires only a small 1μF output capacitor for guaranteed stability. An internal PMOS pass transistor allows low 500μA supply current, making this regulator useful for networking and telecom hardware as well as battery-operated equipment. Other features include softstart, low-power shutdown, short-circuit protection, and thermal shutdown protection. The MAX8869 features Dual Mode operation, allowing a fixed output of +5V, +3.3V, +2.5V, +1.8V, or +1.0V, or adjustable output from +0.8V to +5.0V. The regulators are guaranteed to supply 1A of continuous output current with only 1μF of output capacitance.

Features

AI Translation
  • Guaranteed 1A Output Current
  • Stable with C OUT = 1μF
  • Low 200mV Dropout at 1A
  • ±1% Output Voltage Accuracy Preset at +5V, +3.3V, +2.5V, +1.8V, or +1.0V and Adjustable from +0.8V to +5.0V
  • 54dB PSRR at 100kHz
  • Adjustable Soft-Start
  • 3ms Reset Output
  • Foldback Output Current Limit
  • Thermal Overload Protection
  • High-Power 16-Pin TSSOP Package (1.5W) 30% Smaller than SOT223 (Only 1.1mm High)

Applications

AI Translation
  • Telecom Hardware
  • Network Equipment
  • Mobile Phone Base Stations
  • Personal Computers
  • Notebook Computers