Viking AR05BTB5051N
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR05BTB5051N |
| LCSC Part # | C374646 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 5.05kΩ ±0.1% 100mW 0805 |
| Description | 100mW 5.05kΩ 100V ±10ppm/℃ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,445 
1,445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0901 $ 0.0856 | $ 0.43 |
50+ | $ 0.0792 $ 0.0753 | $ 3.77 |
150+ | $ 0.0737 $ 0.0701 | $ 10.52 |
500+ | $ 0.0696 $ 0.0662 | $ 33.10 |
2,500+ | $ 0.0598 $ 0.0569 | $ 142.25 |
5,000+ | $ 0.0582 $ 0.0553 | $ 276.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$