TI TPS7A0215PDBVR
| Manufacturer | |
| MPN | TPS7A0215PDBVR |
| LCSC Part # | C3745655 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 200mA, nanopower-IQ (25nA), low dropout (LDO) regulator with enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A02 is an ultra-small, ultra-low quiescent current LDO linear regulator capable of supplying 200mA with excellent transient performance. The TPS7A02 features an ultra-low IQ (25nA), designed for applications where ultra-low quiescent current is a critical parameter. The device maintains low IQ consumption even in dropout mode, further extending battery life. In shutdown or disabled mode, the device draws an ultra-low IQ of 3nA, helping to extend battery shelf life. The TPS7A02 output voltage range is 0.8V to 5.0V in 50mV steps to support lower modern MCU core voltages.
Features
- Ultra-low IQ: 25nA (typical), shutdown IQ: 3nA (typical) even in dropout
- Excellent transient response (1mA to 50mA): settling time < 10μs, 100mV undershoot
- Input voltage range: 1.5V to 6.0V
- Output voltage range: 0.8V to 5.0V (fixed)
- Output accuracy: 1.5% over operating temperature range
- Smart enable pin pull-down
- Ultra-low dropout: 270mV (max) at 200mA (VOUT = 3.3V)
- Stable with 1μF or larger capacitors
- Package: 1.0mm×1.0mm×2SON, SOT-23-5, 0.64mm×0.64mm DSBGA
Applications
- Wearable electronics
- Thermostats, smoke and heat detectors
- Gas, heat and water meters
- Blood glucose monitors and pulse oximeters
- Residential circuit breakers and fault indicators
- Building security and video surveillance devices
- EPOS card readers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5963 | $ 0.60 |
| 10+ | $ 0.5053 | $ 5.05 |
| 30+ | $ 0.4419 | $ 13.26 |
| 100+ | $ 0.3883 | $ 38.83 |
| 500+ | $ 0.3721 | $ 186.05 |
| 1,000+ | $ 0.3623 | $ 362.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A02 is an ultra-small, ultra-low quiescent current LDO linear regulator capable of supplying 200mA with excellent transient performance. The TPS7A02 features an ultra-low IQ (25nA), designed for applications where ultra-low quiescent current is a critical parameter. The device maintains low IQ consumption even in dropout mode, further extending battery life. In shutdown or disabled mode, the device draws an ultra-low IQ of 3nA, helping to extend battery shelf life. The TPS7A02 output voltage range is 0.8V to 5.0V in 50mV steps to support lower modern MCU core voltages.
Features
- Ultra-low IQ: 25nA (typical), shutdown IQ: 3nA (typical) even in dropout
- Excellent transient response (1mA to 50mA): settling time < 10μs, 100mV undershoot
- Input voltage range: 1.5V to 6.0V
- Output voltage range: 0.8V to 5.0V (fixed)
- Output accuracy: 1.5% over operating temperature range
- Smart enable pin pull-down
- Ultra-low dropout: 270mV (max) at 200mA (VOUT = 3.3V)
- Stable with 1μF or larger capacitors
- Package: 1.0mm×1.0mm×2SON, SOT-23-5, 0.64mm×0.64mm DSBGA
Applications
- Wearable electronics
- Thermostats, smoke and heat detectors
- Gas, heat and water meters
- Blood glucose monitors and pulse oximeters
- Residential circuit breakers and fault indicators
- Building security and video surveillance devices
- EPOS card readers
C3745655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



