Viking AR03DTC1101
| Manufacturer | VikingAsian Brands |
| MPN | AR03DTC1101 |
| LCSC Part # | C374551 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±0.5% 62.5mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0106 | $ 0.53 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,500+ | $ 0.0068 | $ 10.20 |
| 5,000+ | $ 0.006 | $ 30.00 |
| 25,000+ | $ 0.0053 | $ 132.50 |
| 50,000+ | $ 0.0049 | $ 245.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 1.1kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



