Viking AR03DTB2002
| Manufacturer | VikingAsian Brands |
| MPN | AR03DTB2002 |
| LCSC Part # | C374548 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.5% 62.5mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 20kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0391 | $ 0.39 |
| 100+ | $ 0.0309 | $ 3.09 |
| 300+ | $ 0.0268 | $ 8.04 |
| 1,000+ | $ 0.0237 | $ 23.70 |
| 5,000+ | $ 0.0213 | $ 106.50 |
| 10,000+ | $ 0.0201 | $ 201.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 20kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



