MAXIM MAX15103EWL+T
| Manufacturer | |
| Mfr. Part # | MAX15103EWL+T |
| LCSC Part # | C3745462 |
| Package | WLP-15(1.6x2.7) |
| Customer # | |
| Key Attributes | Small 3A, Low-Dropout Linear Regulator in a 2.7mm x 1.6mm Package |
| Description | 600mV~5.2V 5.5V Positive Adjustable WLP-15(1.6x2.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Package | WLP-15(1.6x2.7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7668 | $ 6.77 |
10+ | $ 5.8142 | $ 58.14 |
30+ | $ 5.2347 | $ 157.04 |
100+ | $ 4.7472 | $ 474.72 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$