Taiwan Semiconductor TS78L05CS RLG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | TS78L05CS RLG |
| LCSC Part # | C3744083 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 3-Terminal 100mA Positive Voltage Regulator |
| Description | Positive Fixed 5V SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1161 | $ 0.12 |
10+ | $ 0.0918 | $ 0.92 |
30+ | $ 0.0796 | $ 2.39 |
100+ | $ 0.0705 | $ 7.05 |
500+ | $ 0.0632 | $ 31.60 |
1,000+ | $ 0.0596 | $ 59.60 |
Standard Packaging 2500/Full
Reel | ||