DIODES AP7370-33WW-7
| Manufacturer | |
| Mfr. Part # | AP7370-33WW-7 |
| LCSC Part # | C3744052 |
| Package | SOT-25 |
| Customer # | |
| Key Attributes | Wide Input Voltage Range, 300mA ULDO Regulator |
| Description | 3.3V 18V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
135
135
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2391 | $ 1.20 |
50+ | $ 0.1903 | $ 9.52 |
150+ | $ 0.1694 | $ 25.41 |
500+ | $ 0.1433 | $ 71.65 |
3,000+ | $ 0.1317 | $ 395.10 |
6,000+ | $ 0.1247 | $ 748.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$