TI AM6421BSEFHAALVR
| Manufacturer | |
| MPN | AM6421BSEFHAALVR |
| LCSC Part # | C37434094 |
| Packaging | FCBGA-441 |
| Customer # | |
| Key Attributes | 1GHz FCBGA-441 Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-441 | |
| Features | Hardware ECC check;Hardware parity check;True random number generator (TRNG);Hardware CRC;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5F | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.1215 | $ 29.12 |
| 10+ | $ 28.1059 | $ 281.06 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-441 | |
| Features | Hardware ECC check;Hardware parity check;True random number generator (TRNG);Hardware CRC;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5F | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

