LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MPY100BG-TI product image
Images for reference only

TI MPY100BG-TI

Manufacturer
MPN
MPY100BG-TI
LCSC Part #
C3743236
Packaging
-
Customer #
Key Attributes
Four-Quadrant 550kHz Analog Multipliers, Dividers RoHS
DatasheetTI MPY100BG-TI
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 111.0783$ 111.08
200+$ 42.9869$ 8597.38
500+$ 41.4753$ 20737.65
1,000+$ 40.7302$ 40730.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ManufacturerTI
Packaging-
FeaturesBuilt-in voltage division and reciprocal operation
Operating Temperature-25℃~+85℃
QuadrantFour-Quadrant
Bandwidth550kHz

Introduction

AI Translation

The MPY100 multiplier-divider is a low cost precision device designed for general purpose application. In addition to four-quadrant multiplication, it also performs analog square root and division without the bother of external amplifiers or potentiometers. Lasertrimmed one-chip design offers the most in highly reliable operation with guaranteed accuracies. Because of the internal reference and pretrimmed accuracies the MPY100 does not have the restrictions of other low cost multipliers. It is available in both TO-100 and DIP ceramic packages.

Features

AI Translation
  • LOW COST
  • DIFFERENTIAL INPUT
  • ACCURACY 100% TESTED AND GUARANTEED
  • NO EXTERNAL TRIMMING REQUIRED
  • LOW NOISE: 90μVrms, 10Hz to 10kHz
  • HIGHLY RELIABLE ONE-CHIP DESIGN
  • DIP OR TO-100 TYPE PACKAGE
  • WIDE TEMPERATURE OPERATION

Applications

AI Translation
  • MULTIPLICATION
  • DIVISION
  • SQUARING
  • SQUARE ROOT
  • LINEARIZATION
  • POWER COMPUTATION
  • ANALOG SIGNAL PROCESSING
  • ALGEBRAIC COMPUTATION
  • TRUE RMS-TO-DC CONVERSION