LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MPY100CG product image
Images for reference only

TI MPY100CGRoHS

Manufacturer
MPN
MPY100CG
LCSC Part #
C3743233
Packaging
CDIP-14
Customer #
Key Attributes
Four-Quadrant 550kHz CDIP-14 Analog Multipliers, Dividers RoHS
Datasheetpdf iconTI MPY100CG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ManufacturerTI
PackagingCDIP-14
FeaturesBuilt-in voltage division and reciprocal operation
Operating Temperature-25℃~+85℃
QuadrantFour-Quadrant
Bandwidth550kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The MPY100 multiplier-divider is a low cost precision device designed for general purpose application. In addition to four-quadrant multiplication, it also performs analog square root and division without the bother of external amplifiers or potentiometers. Lasertrimmed one-chip design offers the most in highly reliable operation with guaranteed accuracies. Because of the internal reference and pretrimmed accuracies the MPY100 does not have the restrictions of other low cost multipliers. It is available in both TO-100 and DIP ceramic packages.

Features

AI Translation
  • LOW COST
  • DIFFERENTIAL INPUT
  • ACCURACY 100% TESTED AND GUARANTEED
  • NO EXTERNAL TRIMMING REQUIRED
  • LOW NOISE: 90μVrms, 10Hz to 10kHz
  • HIGHLY RELIABLE ONE-CHIP DESIGN
  • DIP OR TO-100 TYPE PACKAGE
  • WIDE TEMPERATURE OPERATION

Applications

AI Translation
  • MULTIPLICATION
  • DIVISION
  • SQUARING
  • SQUARE ROOT
  • LINEARIZATION
  • POWER COMPUTATION
  • ANALOG SIGNAL PROCESSING
  • ALGEBRAIC COMPUTATION
  • TRUE RMS-TO-DC CONVERSION
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 139.3619$ 139.36
200+$ 53.9311$ 10786.22
500+$ 52.0369$ 26018.45
1,000+$ 51.1006$ 51100.60
Standard Packaging25/Full Tube
Better price for more quantity?
$