LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD534SH product image
Images for reference only

ADI AD534SHRoHS

Manufacturer
MPN
AD534SH
LCSC Part #
C3743230
Packaging
TO-100-10
Customer #
Key Attributes
TO-100-10 Analog Multipliers, Dividers RoHS
Datasheetpdf iconADI AD534SH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 196.8191$ 196.82
200+$ 76.1665$ 15233.30
500+$ 73.4902$ 36745.10
1,000+$ 72.1667$ 72166.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ManufacturerADI
PackagingTO-100-10
FeaturesBuilt-in voltage division and reciprocal operation;Programmable gain and scale factor;Built-in reference voltage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The AD534 is a monolithic laser trimmed four - quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long - term stability of the on - chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO - 100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available.

Features

AI Translation
  • Pretrimmed to ±0.25% maximum 4 - quadrant error (AD534L)
  • All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10 V]+Z₂ transfer function
  • Scale factor adjustable to provide up to ×100 gain
  • Low noise design: 90 μν rms, 70 Hz to 10 kHz
  • Low cost, monolithic construction
  • Excellent long - term stability

Applications

AI Translation
  • High quality analog signal processing
  • Differential ratio and percentage computations
  • Algebraic and trigonometric function synthesis
  • Wideband, high crest rms - to - dc conversion
  • Accurate voltage controlled oscillators and filters
  • Available in chip form