VISHAY TSOP57338TT1
| Manufacturer | |
| MPN | TSOP57338TT1 |
| LCSC Part # | C3742877 |
| Packaging | DFN-8(4x4) |
| Customer # | |
| Key Attributes | 38kHz 40m 700uA 2.5V~5.5V DFN-8(4x4) Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | DFN-8(4x4) | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Users can choose between different IC settings (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility. These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
AI Translation
- Individual IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Applications
AI Translation
- Infrared remote control system
In-Stock: 263
263 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7107 | $ 2.71 |
| 10+ | $ 2.2735 | $ 22.74 |
| 30+ | $ 2.0007 | $ 60.02 |
| 100+ | $ 1.7199 | $ 171.99 |
| 500+ | $ 1.5939 | $ 796.95 |
| 1,000+ | $ 1.538 | $ 1538.00 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



