LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TSSP6038TT product image
  • TSSP6038TT thumbnail 1
  • TSSP6038TT thumbnail 2
  • TSSP6038TT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TSSP6038TTRoHS

Manufacturer
MPN
TSSP6038TT
LCSC Part #
C3742816
Packaging
SMD-4P,7.5x5.3mm
Customer #
Key Attributes
IR Sensor Module for Reflective Sensor, Light Barrier, and Fast Proximity Applications
Datasheetpdf iconVISHAY TSSP6038TT
In-Stock: 703
703 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8038$ 1.80
10+$ 1.5135$ 15.14
30+$ 1.3318$ 39.95
100+$ 1.1452$ 114.52
500+$ 1.0609$ 530.45
1,190+$ 1.0252$ 1219.99
Standard Packaging1190/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerVISHAY
PackagingSMD-4P,7.5x5.3mm
Frequency - Center38kHz
Transmission Distance8m
Viewing Angle50°
Operating Temperature-25℃~+85℃
Current - Supply5mA
Pd - Power Dissipation-
Voltage - Supply2.5V~5.5V

Introduction

AI Translation

The TSSP60.. series are compact infrared detector modules for presence and fast proximity sensing applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency shown in the parts table. This component has not been qualified according to automotive specifications.

Features

AI Translation
  • Presence sensor: up to 2 m distance
  • Light barrier: up to 12 m distance, TSAL6200 with lF = 50 mA
  • Fast proximity: up to 2 m range at 5 ms COM response time
  • Supply voltage: 2.0 V to 5.5 V
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilet flush
  • Vending machine fall detection
  • Security and pet gates
  • Person or object vicinity switch
  • Fast proximity sensors for toys, robotics, drones, and other consumer and industrial uses