VISHAY TSOP6236TR
| Manufacturer | |
| Mfr. Part # | TSOP6236TR |
| LCSC Part # | C3742814 |
| Package | SMD-4P,7.5x5.3mm |
| Customer # | |
| Key Attributes | IR Receiver Modules for Remote Control Systems |
| Description | 36kHz 40m 50° 700uA 2.7V~5.5V SMD-4P,7.5x5.3mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Package | SMD-4P,7.5x5.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1120 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.801 | $ 2.80 |
10+ | $ 2.3946 | $ 23.95 |
30+ | $ 2.1387 | $ 64.16 |
100+ | $ 1.8782 | $ 187.82 |
500+ | $ 1.7603 | $ 880.15 |
1,120+ | $ 1.7091 | $ 1914.19 |
Standard Packaging 1120/Full
Reel | ||
Better price for more quantity?
$