VISHAY TSOP75238WTR
| Manufacturer | |
| MPN | TSOP75238WTR |
| LCSC Part # | C3742806 |
| Packaging | - |
| Customer # | |
| Description | 38kHz 45m 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.961 | $ 0.96 |
200+ | $ 0.3718 | $ 74.36 |
500+ | $ 0.3595 | $ 179.75 |
1,000+ | $ 0.3533 | $ 353.30 |
Standard Packaging 2300/Full
Reel | ||
Better price for more quantity?
$