VISHAY TSOP2356
| Manufacturer | |
| Mfr. Part # | TSOP2356 |
| LCSC Part # | C3742763 |
| Package | Through Hole |
| Customer # | |
| Description | 56kHz 45m 700uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5307 | $ 0.53 |
200+ | $ 0.2052 | $ 41.04 |
500+ | $ 0.199 | $ 99.50 |
1,000+ | $ 0.1944 | $ 194.40 |
Standard Packaging 2160/Full
Bag | ||