Comchip ABZT52C6V2-HF
| Manufacturer |
Comchip
Asian Brands |
| MPN | ABZT52C6V2-HF |
| LCSC Part # | C3742189 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 500mW SOD-123 |
| Description | Zener Diode 6.2V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,360
11,360
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0314 | $ 0.31 |
100+ | $ 0.0272 | $ 2.72 |
300+ | $ 0.0251 | $ 7.53 |
3,000+ | $ 0.0236 | $ 70.80 |
6,000+ | $ 0.0223 | $ 133.80 |
9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$