LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZG03C22-M3-08 product image
  • BZG03C22-M3-08 thumbnail 1
  • BZG03C22-M3-08 thumbnail 2
  • BZG03C22-M3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZG03C22-M3-08RoHS

Manufacturer
MPN
BZG03C22-M3-08
LCSC Part #
C3741859
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 22V 3W SMA(DO-214AC)
Datasheetpdf iconVISHAY BZG03C22-M3-08
In-Stock: 104
104 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3977$ 1.40
10+$ 1.3652$ 13.65
30+$ 1.3441$ 40.32
100+$ 1.3229$ 132.29
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Voltage range 10 V to 270 V
  • Fits onto 5 mm SMD footpads
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Base P/N-M3 - halogen-free, RoHS-compliant, and commercial grade
  • Base P/NHM3 - halogen-free, RoHS-compliant, and AEC-Q101 qualified

Applications

AI Translation
  • Voltage stabilization