LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N4626DUR-1/TR product image
Images for reference only

MICROCHIP JAN1N4626DUR-1/TRRoHS

Manufacturer
MPN
JAN1N4626DUR-1/TR
LCSC Part #
C3741853
Packaging
DO-213AA
Customer #
Key Attributes
500mW 1 Independent 5.6V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N4626DUR-1/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.1329$ 27.13
200+$ 10.5$ 2100.00
500+$ 10.1313$ 5065.65
1,000+$ 9.9493$ 9949.30
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Tolerance±1%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)5uA@4V
Impedance(Zzt)1.4kΩ
Diode Configuration1 Independent
Zener Voltage(Nom)5.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging264
Sales UnitPiece