LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZG05C4V7-M3-08 product image
  • BZG05C4V7-M3-08 thumbnail 1
  • BZG05C4V7-M3-08 thumbnail 2
  • BZG05C4V7-M3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZG05C4V7-M3-08RoHS

Manufacturer
MPN
BZG05C4V7-M3-08
LCSC Part #
C3741542
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 4.7V 1250mW SMA(DO-214AC)
Datasheetpdf iconVISHAY BZG05C4V7-M3-08
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3778$ 1.89
50+$ 0.3001$ 15.01
150+$ 0.2667$ 40.01
1,500+$ 0.2005$ 300.75
3,000+$ 0.1819$ 545.70
4,500+$ 0.1708$ 768.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation1.25W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@3V
Impedance(Zzt)13Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Voltage range 3.3 V to 100 V
  • Fits onto 5 mm SMD footpads
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • halogen-free, RoHS-compliant, and commercial grade
  • halogen-free, RoHS-compliant, and AEC-Q101 qualified

Applications

AI Translation
  • Voltage stabilization