LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMSZ5227B-TP product image
Images for reference only

MCC MMSZ5227B-TPRoHS

Manufacturer
MPN
MMSZ5227B-TP
LCSC Part #
C3741480
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 3.6V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconMCC MMSZ5227B-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0257$ 0.03
10+$ 0.0201$ 0.20
30+$ 0.017$ 0.51
100+$ 0.0152$ 1.52
500+$ 0.0136$ 6.80
1,000+$ 0.0127$ 12.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)15uA@1V
Impedance(Zzt)24Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)3.6V
Impedance(Zzk)1.7kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Zener Voltages from 2.4V - 75V
  • VZ - Tolerance ±5%
  • Planar Die Construction
  • ESD Rating of 16KV per Human Body Model
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)