VISHAY SML4750A-E3/61
| Manufacturer | |
| Mfr. Part # | SML4750A-E3/61 |
| LCSC Part # | C3741299 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Description | 1W 1 Independent 27V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
82 
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5758 | $ 0.58 |
10+ | $ 0.4594 | $ 4.59 |
30+ | $ 0.4004 | $ 12.01 |
100+ | $ 0.343 | $ 34.30 |
500+ | $ 0.3073 | $ 153.65 |
1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$