TI CC113LRGPR
| Manufacturer | |
| Mfr. Part # | CC113LRGPR |
| LCSC Part # | C374064 |
| Package | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Value Line Receiver |
| Description | 1.8V~3.6V QFN-20-EP(4x4) RF Receivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | TI | |
| Package | QFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
298
298
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5424 | $ 1.54 |
10+ | $ 1.2859 | $ 12.86 |
30+ | $ 1.1441 | $ 34.32 |
100+ | $ 0.9178 | $ 91.78 |
500+ | $ 0.8477 | $ 423.85 |
1,000+ | $ 0.8158 | $ 815.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$