LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZT52B3V6HE3-TP product image
Images for reference only

MCC BZT52B3V6HE3-TPRoHS

Manufacturer
MPN
BZT52B3V6HE3-TP
LCSC Part #
C3740382
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 3.52V~3.67V 3.6V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconMCC BZT52B3V6HE3-TP
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.73
200+$ 0.0287$ 5.74
600+$ 0.0243$ 14.58
3,000+$ 0.0216$ 64.80
9,000+$ 0.0193$ 173.70
21,000+$ 0.0181$ 380.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)15uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.52V~3.67V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard Vz Tolerance is ±2%
  • Halogen Free. "Green" Device
  • AEC - Q101 Qualified
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)