LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZT52C3V3HE3-TP product image
  • BZT52C3V3HE3-TP thumbnail 1
  • BZT52C3V3HE3-TP thumbnail 2
  • BZT52C3V3HE3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC BZT52C3V3HE3-TPRoHS

Manufacturer
MPN
BZT52C3V3HE3-TP
LCSC Part #
C3739770
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW SOD-123
Datasheetpdf iconMCC BZT52C3V3HE3-TP
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.042$ 0.42
100+$ 0.0334$ 3.34
300+$ 0.0291$ 8.73
3,000+$ 0.0259$ 77.70
6,000+$ 0.0233$ 139.80
9,000+$ 0.022$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen Free. "Green" Device
  • AEC - Q101 Qualified
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)