LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZM5244B-GS08 product image
  • TZM5244B-GS08 thumbnail 1
  • TZM5244B-GS08 thumbnail 2
  • TZM5244B-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TZM5244B-GS08RoHS

Manufacturer
MPN
TZM5244B-GS08
LCSC Part #
C3739690
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
DIODE ZENER 14V MiniMELF(SOD-80)
Datasheetpdf iconVISHAY TZM5244B-GS08
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0697$ 0.70
100+$ 0.0554$ 5.54
300+$ 0.0482$ 14.46
2,500+$ 0.0411$ 102.75
5,000+$ 0.0368$ 184.00
10,000+$ 0.0346$ 346.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)14V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristic
  • Low reverse current level
  • Available with tighter tolerances
  • Very high stability
  • Low noise
  • VZ - tolerance ±5%

Applications

AI Translation
  • Voltage stabilization