LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia MM3Z8V2T1GX product image
  • MM3Z8V2T1GX thumbnail 1
  • MM3Z8V2T1GX thumbnail 2
  • MM3Z8V2T1GX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia MM3Z8V2T1GXRoHS

Manufacturer
MPN
MM3Z8V2T1GX
LCSC Part #
C3739309
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 300mW SOD-323
Datasheetpdf iconNexperia MM3Z8V2T1GX
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0379$ 0.76
200+$ 0.0299$ 5.98
600+$ 0.0254$ 15.24
3,000+$ 0.0228$ 68.40
9,000+$ 0.0205$ 184.50
21,000+$ 0.0192$ 403.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@5V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)7.76V~8.64V
Zener Voltage(Nom)8.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a very small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 300mW
  • Tolerance series: Approximately ± 5%
  • Wide working voltage range: nominal 2.4V to 75V
  • Low differential resistance

Applications

AI Translation
  • General regulation functions