Images are for reference only
EDA Models

UNI-ROYAL PRM05WJW18JB00

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
PRM05WJW18JB00
LCSC Part #
C37390310
Package
Through Hole,P=5mm
Customer #
Key Attributes
RES 1.8Ω ±5% 5W Through Hole,P=5mm
Description
Wirewound Resistor 1.8Ω 5W ±400ppm/℃ ±5% Through Hole,P=5mm Through Hole Resistors RoHS
Datasheet pdf icon UNI-ROYAL PRM05WJW18JB00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer UNI-ROYAL
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL PRM05WJW18JB00
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 485
485 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1174 $ 0.1139 $ 0.57
50+
$ 0.0928 $ 0.0901 $ 4.51
150+
$ 0.0805 $ 0.0781 $ 11.72
500+
$ 0.0713 $ 0.0692 $ 34.60
2,500+
$ 0.0639 $ 0.0620 $ 155.00
5,000+
$ 0.0602 $ 0.0584 $ 292.00
Standard Packaging 500/Full Box
Better price for more quantity?
$