LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BZX84C12VLYFHT116 product image
Images for reference only

ROHM BZX84C12VLYFHT116RoHS

Manufacturer
MPN
BZX84C12VLYFHT116
LCSC Part #
C3738997
Packaging
SOT-23
Customer #
Key Attributes
250mW 12V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconROHM BZX84C12VLYFHT116
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0646$ 0.06
200+$ 0.025$ 5.00
500+$ 0.0242$ 12.10
1,000+$ 0.0237$ 23.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingSOT-23
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)-
Diode Configuration-
Zener Voltage(Range)-
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece