LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX584C12-G3-08 product image
  • BZX584C12-G3-08 thumbnail 1
  • BZX584C12-G3-08 thumbnail 2
  • BZX584C12-G3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX584C12-G3-08RoHS

Manufacturer
MPN
BZX584C12-G3-08
LCSC Part #
C3738454
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-523
Datasheetpdf iconVISHAY BZX584C12-G3-08
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1177$ 0.59
50+$ 0.0922$ 4.61
150+$ 0.0795$ 11.93
500+$ 0.0699$ 34.95
2,500+$ 0.0623$ 155.75
5,000+$ 0.0585$ 292.50
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-523
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)50Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • With the BZX584C... Series offers a Z- diode in the tiny SOD- 523 plastic package.
  • Made for space sensitive applications the BZX584C... Series has a Zener voltage tolerance of ± 5%
  • AEC- Q101 qualified available
  • Base P/N- G3 - RoHS- compliant, commercial grade
  • Base P/N- HG3 - RoHS- compliant, AEC- Q101 qualified
  • RoHS COMPLIANT HALOGEN FREE GREEN (5- 2008)