LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZM4730A-GS08 product image
  • ZM4730A-GS08 thumbnail 1
  • ZM4730A-GS08 thumbnail 2
  • ZM4730A-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ZM4730A-GS08RoHS

Manufacturer
MPN
ZM4730A-GS08
LCSC Part #
C3738361
Packaging
DO-213AB
Customer #
Key Attributes
DIODE ZENER 3.9V 1000mW DO-213AB
Datasheetpdf iconVISHAY ZM4730A-GS08
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2691$ 1.35
50+$ 0.2142$ 10.71
150+$ 0.1906$ 28.59
1,500+$ 0.1612$ 241.80
3,000+$ 0.1481$ 444.30
4,500+$ 0.1403$ 631.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)50uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)3.9V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%
  • These diodes are also available in the DO - 41 case with type designation 1N4728A to 1N4761A