LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZD27C20P-E3-08 product image
  • BZD27C20P-E3-08 thumbnail 1
  • BZD27C20P-E3-08 thumbnail 2
  • BZD27C20P-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZD27C20P-E3-08RoHS

Manufacturer
MPN
BZD27C20P-E3-08
LCSC Part #
C3737952
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE ZENER 20V 800mW DO-219AB(SMF)
Datasheetpdf iconVISHAY BZD27C20P-E3-08
In-Stock: 4,840
4,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.45
50+$ 0.0715$ 3.58
150+$ 0.0622$ 9.33
500+$ 0.0551$ 27.55
3,000+$ 0.0495$ 148.50
6,000+$ 0.0467$ 280.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Tolerance-
Pd - Power Dissipation800mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Sillicon planar Zener diodes
  • Low profile surface-mount package
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Meets JESD 201 class 2 whisker test
  • ESD capability according to AEC-Q101: human body model: >8kV machine model: >800V
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Base P/N-E3 - RoHS-compliant, and commercial grade
  • Base P/N-HE3 - RoHS-compliant, and AEC-Q101 qualified
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL