LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY GDZ2V0B-E3-08 product image
  • GDZ2V0B-E3-08 thumbnail 1
  • GDZ2V0B-E3-08 thumbnail 2
  • GDZ2V0B-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY GDZ2V0B-E3-08RoHS

Manufacturer
MPN
GDZ2V0B-E3-08
LCSC Part #
C3737872
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 2V SOD-323
Datasheetpdf iconVISHAY GDZ2V0B-E3-08
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0734$ 0.0698$ 0.70
100+$ 0.0594$ 0.0565$ 5.65
300+$ 0.0524$ 0.0498$ 14.94
3,000+$ 0.0472$ 0.0449$ 134.70
6,000+$ 0.043$ 0.0409$ 245.40
9,000+$ 0.0409$ 0.0389$ 350.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)120uA@0.5V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.02V~2.2V
Zener Voltage(Nom)2V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • Low Zener impedance and low leakage current
  • Popular in Asian designs
  • Compact surface mount device
  • Ideal for automated mounting
  • AEC - Q101 qualified available
  • ESD capability according to AEC - Q101: human body model >8kV, machine model >800V
  • Base P/N - E3 - RoHS - compliant, commercial grade
  • Base P/N - HE3 - RoHS - compliant, AEC - Q101 qualified