LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX884B15L-HG3-08 product image
  • BZX884B15L-HG3-08 thumbnail 1
  • BZX884B15L-HG3-08 thumbnail 2
  • BZX884B15L-HG3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX884B15L-HG3-08RoHS

Manufacturer
MPN
BZX884B15L-HG3-08
LCSC Part #
C3736423
Packaging
DFN1006-2A
Customer #
Key Attributes
DIODE ZENER 15V 300mW DFN1006-2A
Datasheetpdf iconVISHAY BZX884B15L-HG3-08
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0699$ 0.35
50+$ 0.0681$ 3.41
150+$ 0.0669$ 10.04
500+$ 0.0657$ 32.85
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDFN1006-2A
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • Low leakage current, low noise
  • Excellent stability
  • Surge rated
  • ±2% Zener voltage tolerance
  • Leadless ultra small DFN1006-2A package (1mm×0.6mm×0.45mm)
  • Power dissipation better than SOT-23
  • Surface-mounted device (SMD) plastic package with visible and sidewall plated / wettable flanks
  • Soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements
  • AEC-Q101 qualified available
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912