LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ23C9V1-7-F product image
  • AZ23C9V1-7-F thumbnail 1
  • AZ23C9V1-7-F thumbnail 2
  • AZ23C9V1-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AZ23C9V1-7-FRoHS

Manufacturer
MPN
AZ23C9V1-7-F
LCSC Part #
C3736111
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 9.1V 300mW SOT-23
Datasheetpdf iconDIODES AZ23C9V1-7-F
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0416$ 0.42
100+$ 0.0407$ 4.07
300+$ 0.0401$ 12.03
1,000+$ 0.0395$ 39.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)-
Impedance(Zzt)10Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)8.5V~9.6V
Pd - Power Dissipation300mW
Zener Voltage(Nom)9.1V
Impedance(Zzk)50Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zeners in Common Anode Configuration
  • 300mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ΔVz for Both Diodes in One Case is ≤5%
  • Common Cathode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • This part is qualified to JEDEC standards for High Reliability
  • AEC-Q101, HBM-8kV, MM-400V
  • IEC 61000-4-2, Air-15kV, Contact-8kV