TI SN74LVC2G14DCKR
| Manufacturer | |
| Mfr. Part # | SN74LVC2G14DCKR |
| LCSC Part # | C37361 |
| Package | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | Dual Schmitt-Trigger Inverter |
| Description | Schmitt trigger 1.65V~5.5V 4.7ns@5V,50pF 10uA 2 2 SC-70-6(SOT-363) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SC-70-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
54,480 
54,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0958 | $ 0.48 |
50+ | $ 0.076 | $ 3.80 |
150+ | $ 0.066 | $ 9.90 |
500+ | $ 0.0586 | $ 29.30 |
3,000+ | $ 0.0526 | $ 157.80 |
6,000+ | $ 0.0497 | $ 298.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$