LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ5231C-HE3-08 product image
  • MMSZ5231C-HE3-08 thumbnail 1
  • MMSZ5231C-HE3-08 thumbnail 2
  • MMSZ5231C-HE3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMSZ5231C-HE3-08RoHS

Manufacturer
MPN
MMSZ5231C-HE3-08
LCSC Part #
C3736030
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW SOD-123
Datasheetpdf iconVISHAY MMSZ5231C-HE3-08
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes Standard Zener voltage tolerance is ± 5% with a "B" suffix (e.g.: MMSZ52259), suffix "C" is ± 2% tolerance
  • AEC - Q101 qualified available ESD capability according to AEC - Q101: Human body model >8kV Machine model >800V
  • Base P/N - E3 - RoHS - compliant, commercial grade Base P/N - HE3_A - RoHS - compliant, AEC - Q101 qualified