LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4738A-TR product image
  • 1N4738A-TR thumbnail 1
  • 1N4738A-TR thumbnail 2
  • 1N4738A-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N4738A-TRRoHS

Manufacturer
MPN
1N4738A-TR
LCSC Part #
C3735835
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
DIODE ZENER 8.2V 1300mW DO-204AL(DO-41)
Datasheetpdf iconVISHAY 1N4738A-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1033$ 0.52
50+$ 0.0833$ 4.17
150+$ 0.0733$ 11.00
500+$ 0.0658$ 32.90
2,500+$ 0.0573$ 143.25
5,000+$ 0.0543$ 271.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Tolerance±5%
Pd - Power Dissipation1.3W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@6V
Impedance(Zzt)4.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)8.2V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%

Applications

AI Translation
  • Voltage stabilization