LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VENTION IBMGI product image
  • IBMGI thumbnail 1
  • IBMGI thumbnail 2
  • Pinout
  • Footprint
Images for reference only

VENTION IBMGI

Manufacturer
VENTIONAsian Brands
MPN
IBMGI
LCSC Part #
C37354626
Packaging
-
Customer #
Key Attributes
Flat Flex Ribbon Jumpers, Cables
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2946$ 4.29
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Flat Flex Ribbon Jumpers, Cables
ManufacturerVENTION
Packaging-
Humidity sensitivity level-
temperature range-
Maximum voltage-
Terminal style-
Surface treatment of contact parts-
Termination Style-;-
Connector spacing-
length-
Operating Temperature-
Terminal type-
colorGreen
RoHS status-;-
Cable type-
HTSUS-
Exposed end length-;-
ECCN-
Number of conductors-;-
Pitch-
Contact surface treatment-
Connector type-
Maximum current-
Number of positions-
Length - Exposed End-