UPUN UXC2-50100(KC)
| Manufacturer | UPUNAsian Brands |
| MPN | UXC2-50100(KC) |
| LCSC Part # | C37353886 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire Ducts, Raceways |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Wire Ducts, Raceways Management/Wire Ducts, Raceways | |
| Manufacturer | UPUN | |
| Packaging | - | |
| colour | - | |
| REACH status | -;- | |
| Inner diameter height | - | |
| surface treatment | - | |
| material quality | - | |
| size | - | |
| height | - | |
| Wire duct type | -;- | |
| Size/Specification | 2m Each, 36m Per Box | |
| specifications | - | |
| length | - | |
| thickness | - | |
| RoHS status | -;- | |
| width | - | |
| material | - | |
| Applicable scope | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 204.6061 | $ 204.61 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Wire Ducts, Raceways Management/Wire Ducts, Raceways | |
| Manufacturer | UPUN | |
| Packaging | - | |
| colour | - | |
| REACH status | -;- | |
| Inner diameter height | - | |
| surface treatment | - | |
| material quality | - | |
| size | - | |
| height | - | |
| Wire duct type | -;- | |
| Size/Specification | 2m Each, 36m Per Box | |
| specifications | - | |
| length | - | |
| thickness | - | |
| RoHS status | -;- | |
| width | - | |
| material | - | |
| Applicable scope | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

