UPUN BPE-80
| Manufacturer | UPUNAsian Brands |
| MPN | BPE-80 |
| LCSC Part # | C37353767 |
| Packaging | - |
| Customer # | |
| Key Attributes | Protective Hoses, Solid Tubing, Sleeving |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Protective Hoses, Solid Tubing, Sleeving | |
| Manufacturer | UPUN | |
| Packaging | - | |
| internal diameter | - | |
| Applicable scope | - | |
| external diameter | - | |
| specifications | - | |
| Bending radius | - | |
| size | - | |
| working temperature | - | |
| material quality | - | |
| Full length | - | |
| length | - | |
| Size/Specification | 25m | |
| characteristic | - | |
| colour | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 161.9392 | $ 161.94 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3917210000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3917210000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

