LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SML4742AHE3_A/I product image
Images for reference only

VISHAY SML4742AHE3_A/IRoHS

Manufacturer
MPN
SML4742AHE3_A/I
LCSC Part #
C3734852
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 12V 1000mW DO-214AC(SMA)
Datasheetpdf iconVISHAY SML4742AHE3_A/I
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2854$ 0.29
10+$ 0.279$ 2.79
30+$ 0.2741$ 8.22
100+$ 0.2692$ 26.92
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • SMA (DO - 214AC)
  • Low Zener impedance
  • Low regulation factor
  • High temperature soldering guaranteed: 260℃ / 10s at terminals
  • Standard voltage tolerance is ±10%, suffix A ±5%
  • AEC - Q101 qualified available
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912