LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZM4736A-GS08 product image
  • ZM4736A-GS08 thumbnail 1
  • ZM4736A-GS08 thumbnail 2
  • ZM4736A-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ZM4736A-GS08RoHS

Manufacturer
MPN
ZM4736A-GS08
LCSC Part #
C3734740
Packaging
DO-213AB
Customer #
Key Attributes
DIODE ZENER 6.8V 1000mW DO-213AB
Datasheetpdf iconVISHAY ZM4736A-GS08
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2285$ 1.14
50+$ 0.1818$ 9.09
150+$ 0.1618$ 24.27
1,500+$ 0.1369$ 205.35
3,000+$ 0.1258$ 377.40
4,500+$ 0.1191$ 535.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)3.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)6.8V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%
  • These diodes are also available in the DO - 41 case with type designation 1N4728A to 1N4761A