LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia MM5Z3V6T5GF product image
  • MM5Z3V6T5GF thumbnail 1
  • MM5Z3V6T5GF thumbnail 2
  • MM5Z3V6T5GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia MM5Z3V6T5GFRoHS

Manufacturer
MPN
MM5Z3V6T5GF
LCSC Part #
C3734402
Packaging
SOD-523
Customer #
Key Attributes
300mW 1 Independent 3.53V~3.67V 3.6V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconNexperia MM5Z3V6T5GF
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2261$ 1.13
50+$ 0.2221$ 11.11
150+$ 0.2194$ 32.91
500+$ 0.2168$ 108.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-523
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)3.53V~3.67V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 300mW
  • Tolerance series: ± 2%
  • Wide working voltage range: nominal 2.4V to 36V
  • Low differential resistance

Applications

AI Translation
  • General regulation functions