VISHAY BZX584C4V7-G3-08
| Manufacturer | |
| MPN | BZX584C4V7-G3-08 |
| LCSC Part # | C3734287 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 200mW SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-523 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.4V~5V | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 425Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With the BZX584C... Series offers a Z- diode in the tiny SOD- 523 plastic package.
- Made for space sensitive applications the BZX584C... Series has a Zener voltage tolerance of ± 5%
- AEC- Q101 qualified available
- Base P/N- G3 - RoHS- compliant, commercial grade
- Base P/N- HG3 - RoHS- compliant, AEC- Q101 qualified
- RoHS COMPLIANT HALOGEN FREE GREEN (5- 2008)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3993 | $ 2.00 |
| 50+ | $ 0.3238 | $ 16.19 |
| 150+ | $ 0.2915 | $ 43.73 |
| 500+ | $ 0.2511 | $ 125.55 |
| 2,500+ | $ 0.2331 | $ 582.75 |
| 5,000+ | $ 0.2223 | $ 1111.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-523 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 3uA | |
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.4V~5V | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | 425Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With the BZX584C... Series offers a Z- diode in the tiny SOD- 523 plastic package.
- Made for space sensitive applications the BZX584C... Series has a Zener voltage tolerance of ± 5%
- AEC- Q101 qualified available
- Base P/N- G3 - RoHS- compliant, commercial grade
- Base P/N- HG3 - RoHS- compliant, AEC- Q101 qualified
- RoHS COMPLIANT HALOGEN FREE GREEN (5- 2008)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



