LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM UDZVFHTE-175.6B product image
  • UDZVFHTE-175.6B thumbnail 1
  • UDZVFHTE-175.6B thumbnail 2
  • UDZVFHTE-175.6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM UDZVFHTE-175.6BRoHS

Manufacturer
MPN
UDZVFHTE-175.6B
LCSC Part #
C3733699
Packaging
SOD-323FL
Customer #
Key Attributes
DIODE ZENER 5.61V 200mW SOD-323FL
Datasheetpdf iconROHM UDZVFHTE-175.6B
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0359$ 0.36
100+$ 0.028$ 2.80
300+$ 0.024$ 7.20
3,000+$ 0.0211$ 63.30
6,000+$ 0.0187$ 112.20
9,000+$ 0.0175$ 157.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingSOD-323FL
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2.5V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)5.49V~5.73V
Zener Voltage(Nom)5.61V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Small mold type

Applications

AI Translation
  • Voltage regulation