LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK FMMT491 product image
  • FMMT491 thumbnail 1
  • FMMT491 thumbnail 2
  • FMMT491 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK FMMT491RoHS

Manufacturer
GOODWORKAsian Brands
MPN
FMMT491
LCSC Part #
C37331483
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 60V 1A SOT-23
Datasheetpdf iconGOODWORK FMMT491
In-Stock: 4,720
4,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0407$ 0.81
200+$ 0.0323$ 6.46
600+$ 0.0276$ 16.56
3,000+$ 0.0248$ 74.40
9,000+$ 0.0224$ 201.60
21,000+$ 0.0211$ 443.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO7V
DC Current Gain300
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • Improved VCE(sat) maximum specification
  • Improved reverse blocking specification