LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 5195-3Y product image
  • 5195-3Y thumbnail 1
  • 5195-3Y thumbnail 2
  • 5195-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 5195-3YRoHS

Manufacturer
DLLAsian Brands
MPN
5195-3Y
LCSC Part #
C37328710
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm Pitch Wire To Board Connector
Datasheetpdf iconDLL 5195-3Y
Custom CablesMOQ 1pc
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0545$ 0.0327$ 0.33
100+$ 0.0431$ 0.0259$ 2.59
300+$ 0.0374$ 0.0225$ 6.75
1,000+$ 0.0331$ 0.0199$ 19.90
5,000+$ 0.0297$ 0.0179$ 89.50
10,000+$ 0.028$ 0.0168$ 168.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=3.96mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch3.96mm
Pins Structure1x3P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
ColorTransparent
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.